
EVAL-ADXL337Z-S | |
|---|---|
DigiKey Part Number | EVAL-ADXL337Z-S-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL337Z-S |
Description | BOARD EVAL FOR ADXL337 |
Customer Reference | |
Detailed Description | ADXL337 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±3g | |
Interface | - | |
Sensitivity | 300mV/g | |
Voltage - Supply | 1.8V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ADXL337 | |
Note | - | |
Base Product Number |

