


EVAL-ADUCM420QSP1Z | |
|---|---|
DigiKey Part Number | 505-EVAL-ADUCM420QSP1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADUCM420QSP1Z |
Description | WLCSP APPS BOARD PACKAGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuCM420 QuickStart™ - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M33 | |
Platform | ||
Utilized IC / Part | ADuCM420 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | IAR EW, Keil µVision | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $305.67000 | $305.67 |


