
EVAL-ADM2482EEB5Z | |
|---|---|
DigiKey Part Number | EVAL-ADM2482EEB5Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADM2482EEB5Z |
Description | EVAL BOARD FOR ADM2482 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADM2482 - Transceiver, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-485 | |
Embedded | - | |
Utilized IC / Part | ADM2482 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.74000 | $83.74 |

