ADF7021 - Transceiver, FSK 169MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADF7021DB9Z

DigiKey Part Number
EVAL-ADF7021DB9Z-ND
Manufacturer
Manufacturer Product Number
EVAL-ADF7021DB9Z
Description
BOARD EVALUATION FOR ADF7021
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADF7021 - Transceiver, FSK 169MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver, FSK
Frequency
169MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADF7021
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$80.19000$80.19
10$80.00900$800.09
Manufacturers Standard Package