
EVAL-ADE7753ZEB | |
|---|---|
DigiKey Part Number | EVAL-ADE7753ZEB-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADE7753ZEB |
Description | EVAL BOARD FOR ADE7753 |
Customer Reference | |
Detailed Description | ADE7753 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | No | |
Utilized IC / Part | ADE7753 | |
Primary Attributes | Watt-Hour Meter | |
Secondary Attributes | Parallel Interface(s) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |


