
EVAL-ADCMP605BCPZ | |
|---|---|
DigiKey Part Number | EVAL-ADCMP605BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADCMP605BCPZ |
Description | EVAL BOARD FOR ADCMP605 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADCMP605 - Comparator, Single Linear Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Linear | |
Function | Comparator, Single | |
Embedded | No | |
Utilized IC / Part | ADCMP605 | |
Primary Attributes | LVDS Compatible Outputs | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.30000 | $66.30 |

