AD7356 - 12 Bit 5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD7356EDZ

DigiKey Part Number
EVAL-AD7356EDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7356EDZ
Description
BOARD EVAL AD7356
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
AD7356 - 12 Bit 5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
2
Number of Bits
12
Sampling Rate (Per Second)
5M
Data Interface
Serial
Input Range
±VREF/2
Power (Typ) @ Conditions
36mW @ 5MSPS
Utilized IC / Part
AD7356
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$68.24000$68.24
Manufacturers Standard Package