AD7192 - 24 Bit 4.8k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD7192EBZ

DigiKey Part Number
EVAL-AD7192EBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7192EBZ
Description
BOARD EVAL FOR AD7192
Customer Reference
Detailed Description
AD7192 - 24 Bit 4.8k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Number of A/D Converters
1
Number of Bits
24
Sampling Rate (Per Second)
4.8k
Data Interface
SPI, DSP
Input Range
±VREF/gain
Power (Typ) @ Conditions
-
Utilized IC / Part
AD7192
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$71.26000$71.26
Manufacturers Standard Package