
EVAL-AD1939AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD1939AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD1939AZ |
Description | EVAL BOARD FOR AD1939 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD1939 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | CODEC | |
Embedded | - | |
Utilized IC / Part | AD1939 | |
Primary Attributes | 24-Bit, 192kHz, 4 ADCs: 107dB Dynamic Range, 8 DACs: 112dB Dynamic Range | |
Secondary Attributes | Time Division Multiplexed (TDM), SPI Interface | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $712.73000 | $712.73 |

