
EVAL-16TSSOPEBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-16TSSOPEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-16TSSOPEBZ |
Description | EVAL BOARD FOR 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16-TSSOP - Analog Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Switch | |
Embedded | - | |
Utilized IC / Part | 16-TSSOP | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Partially Populated Board(s) - Main IC/Module/Part Not Included | |
Note | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.73000 | $109.73 |

