
EV-ADA4961SDP1Z | |
|---|---|
DigiKey Part Number | 505-EV-ADA4961SDP1Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADA4961SDP1Z |
Description | ADA4961 EVAL BOARD |
Customer Reference | |
Detailed Description | ADA4961 - Amplifier 3.2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Amplifier | |
Frequency | 3.2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADA4961 | |
Note | - | |
Base Product Number |

