
DC954A-A | |
|---|---|
DigiKey Part Number | DC954A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC954A-A |
Description | EVAL BOARD FOR LT6402-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT6402-6 - 2 - Dual Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Differential | |
Output Type | Differential | |
Slew Rate | 400V/µs | |
-3db Bandwidth | 300MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 35mA | |
Current - Supply (Main IC) | 30mA | |
Voltage - Supply, Single/Dual (±) | 4V ~ 5.5V, ±2V ~ 2.5V | |
Utilized IC / Part | LT6402-6 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.09000 | $60.09 |

