LTC3427 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC856A

DigiKey Part Number
DC856A-ND
Manufacturer
Manufacturer Product Number
DC856A
Description
EVAL BOARD FOR LTC3427
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3427 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
180mA
Voltage - Input
1.8V ~ 3.6V
Regulator Topology
Boost
Frequency - Switching
1.25MHz
Contents
Board(s)
Utilized IC / Part
LTC3427
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$117.98000$117.98
Manufacturers Standard Package