
DC658A | |
|---|---|
DigiKey Part Number | DC658A-ND |
Manufacturer | |
Manufacturer Product Number | DC658A |
Description | EVAL BOARD FOR LTC3456EUF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3456EUF - 3 Non-Isolated Outputs DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.8V, 3.3V, 3.3V | |
Current - Output | 200mA, 150mA, 50mA | |
Voltage - Input | 2V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LTC3456EUF | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.48000 | $106.48 |

