
DC465A | |
|---|---|
DigiKey Part Number | DC465A-ND |
Manufacturer | |
Manufacturer Product Number | DC465A |
Description | EVAL BOARD FOR LTC1955 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1955 - Smart Card Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Smart Card | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | LTC1955 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.51000 | $110.51 |


