New at DigiKey
Image for DC3082A-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC3082A-A

DigiKey Part Number
505-DC3082A-A-ND
Manufacturer
Manufacturer Product Number
DC3082A-A
Description
LTM4681 DEMOBOARD QUAD 30A OR SI
Customer Reference
Detailed Description
LTM4681 PolyPhase® 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
1V
Current - Output
250A
Voltage - Input
4.5V ~ 16V
Regulator Topology
Buck
Frequency - Switching
350kHz
Contents
Board(s)
Utilized IC / Part
LTM4681
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.