
DC2914A-C | |
|---|---|
DigiKey Part Number | 161-DC2914A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC2914A-C |
Description | EVAL BOARD FOR LTC4238 |
Customer Reference | |
Detailed Description | LTC4238 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | - | |
Utilized IC / Part | LTC4238 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

