
DC2832A-A | |
|---|---|
DigiKey Part Number | 161-DC2832A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2832A-A |
Description | EVAL BOARD FOR DC2832 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DC2832 - I2C, SPI Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | I2C, SPI | |
Embedded | - | |
Utilized IC / Part | DC2832 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.39000 | $67.39 |

