
DC2655A-B | |
|---|---|
DigiKey Part Number | DC2655A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2655A-B |
Description | EVAL BOARD FOR LTC6363-2 |
Customer Reference | |
Detailed Description | LTC6363-2 - 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Amplifier Type | Differential | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 46V/µs | |
-3db Bandwidth | 15MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 90mA | |
Current - Supply (Main IC) | 1.9mA | |
Voltage - Supply, Single/Dual (±) | 2.8V ~ 11V, ±1.4V ~ 5.5V | |
Utilized IC / Part | LTC6363-2 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

