
DC1869A | |
|---|---|
DigiKey Part Number | DC1869A-ND |
Manufacturer | |
Manufacturer Product Number | DC1869A |
Description | EVAL BOARD FOR LT3667 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3667 - 3 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 2.5V, 3.3V, 5V | |
Current - Output | 400mA, 200mA, 200mA | |
Voltage - Input | 6V ~ 40V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LT3667 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.60000 | $146.60 |

