
DC1833A | |
|---|---|
DigiKey Part Number | DC1833A-ND |
Manufacturer | |
Manufacturer Product Number | DC1833A |
Description | EVAL BOARD FOR LTC6362 |
Customer Reference | |
Detailed Description | LTC6362 - 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Amplifier Type | Differential | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 45V/µs | |
-3db Bandwidth | 34MHz | |
Gain Bandwidth Product | 180MHz | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 1mA | |
Voltage - Supply, Single/Dual (±) | 2.8V ~ 5.25V, ±1.4V ~ 2.625V | |
Utilized IC / Part | LTC6362 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

