LT1999-20 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1698A-B

DigiKey Part Number
DC1698A-B-ND
Manufacturer
Manufacturer Product Number
DC1698A-B
Description
EVAL BOARD FOR LT1999-20
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT1999-20 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Current Sense
Output Type
Single-Ended
Slew Rate
3V/µs
-3db Bandwidth
2MHz
Gain Bandwidth Product
-
Current - Output / Channel
31mA
Current - Supply (Main IC)
5.8mA
Voltage - Supply, Single/Dual (±)
4.5V ~ 5.5V
Utilized IC / Part
LT1999-20
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$60.09000$60.09
Manufacturers Standard Package