
DC1299A-A | |
|---|---|
DigiKey Part Number | DC1299A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1299A-A |
Description | EVAL BOARD FOR LTC6420-20 |
Customer Reference | |
Detailed Description | LTC6420-20 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 2 - Dual | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 4500V/µs | |
-3db Bandwidth | 1.8GHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 20mA | |
Current - Supply (Main IC) | 80mA | |
Voltage - Supply, Single/Dual (±) | 2.85V ~ 3.5V | |
Utilized IC / Part | LTC6420-20 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

