
DC1137A | |
|---|---|
DigiKey Part Number | DC1137A-ND |
Manufacturer | |
Manufacturer Product Number | DC1137A |
Description | EVAL BOARD FOR LT3498 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3498 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 20mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 27V | |
Features | Dimmable | |
Voltage - Input | 3V ~ 5V | |
Contents | Board(s) | |
Utilized IC / Part | LT3498 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.27000 | $81.27 |

