


DAC8800FSZ | |
|---|---|
DigiKey Part Number | DAC8800FSZ-ND |
Manufacturer | |
Manufacturer Product Number | DAC8800FSZ |
Description | IC DAC 8BIT V-OUT 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8800FSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 2µs | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 4V ~ 16V, -12V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.45000 | $38.45 |
| 10 | $31.32000 | $313.20 |
| 37 | $28.90541 | $1,069.50 |
| 111 | $27.46180 | $3,048.26 |
| 259 | $26.61622 | $6,893.60 |

