DAC8222FPZ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $9.17703
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2
Unit Price: $68.57000
Datasheet
12 Bit Digital to Analog Converter 2 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 24-PDIP
24-PDIP
High Speed Converters by Analog Devices

DAC8222FPZ

DigiKey Part Number
DAC8222FPZ-ND
Manufacturer
Manufacturer Product Number
DAC8222FPZ
Description
IC DAC 12BIT A-OUT 24DIP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DAC8222FPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
2
Settling Time
1µs
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V
Voltage - Supply, Digital
5V ~ 15V
INL/DNL (LSB)
±1 (Max), ±4 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes