Gyroscope Z (Yaw) ±300 80Hz SPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gyroscope Z (Yaw) ±300 80Hz SPI
MEMS Based Inertial Measurement Units
MEMS OIS Solution for Phone Cameras

ADXRS450BRGZ-RL

DigiKey Part Number
ADXRS450BRGZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADXRS450BRGZ-RL
Description
SENS GYRO 300DEG/S DGTL 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Gyroscope Z (Yaw) ±300 80Hz SPI 16-SOIC-CAV
Datasheet
 Datasheet
EDA/CAD Models
ADXRS450BRGZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Digital
Axis
Z (Yaw)
Range °/s
±300
Sensitivity (LSB/(°/s))
80
Sensitivity (mV/°/s)
-
Bandwidth
80Hz
Output Type
SPI
Voltage - Supply
3.15V ~ 5.25V
Current - Supply
6 mA
Features
Temperature Sensor
Operating Temperature
-40°C ~ 105°C
Package / Case
16-SOIC (0.307", 7.80mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$57.23230$28,616.15
Manufacturers Standard Package