


ADVFC32KNZ | |
|---|---|
DigiKey Part Number | ADVFC32KNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADVFC32KNZ |
Description | IC F/V & V/F CONV 500KHZ 14DIP |
Customer Reference | |
Detailed Description | Volt to Frequency and Frequency to Volt Converter IC 500 kHz ±0.05% 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADVFC32KNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Volt to Frequency and Frequency to Volt | |
Frequency - Max | 500 kHz | |
Full Scale | ±75ppm/°C | |
Linearity | ±0.05% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |

