
ADV8005KBCZ-8B-RL | |
|---|---|
DigiKey Part Number | ADV8005KBCZ-8B-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADV8005KBCZ-8B-RL |
Description | IC VIDEO SGNL PROC 425CSPBGA |
Customer Reference | |
Detailed Description | Video Processor IC I2C, I2S, Serial 425-CSPBGA (19x19) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV8005KBCZ-8B-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Processor | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | I2C, I2S, Serial | |
Voltage - Supply | 1.746V ~ 1.854V | |
Mounting Type | Surface Mount | |
Package / Case | 425-LFBGA, CSPBGA | |
Supplier Device Package | 425-CSPBGA (19x19) | |
Base Product Number |

