Video Transmitter IC I2C CEA-861B, DVI 1.0, HDCP 1.3, HDMI 1.3, ITU656 76-CSPBGA (6x6) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADV7520NKBBCZ-80

DigiKey Part Number
ADV7520NKBBCZ-80-ND
Manufacturer
Manufacturer Product Number
ADV7520NKBBCZ-80
Description
IC VIDEO TRANSMITTER 76CSPBGA
Customer Reference
Detailed Description
Video Transmitter IC I2C CEA-861B, DVI 1.0, HDCP 1.3, HDMI 1.3, ITU656 76-CSPBGA (6x6) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Transmitter
Applications
Consumer Video
Standards
CEA-861B, DVI 1.0, HDCP 1.3, HDMI 1.3, ITU656
Control Interface
I2C
Voltage - Supply
1.8V ~ 3V
Mounting Type
Surface Mount
Package / Case
76-LFBGA, CSPBGA
Supplier Device Package
76-CSPBGA (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.