Modulator 16 b 78.1k Serial 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM7702BRWZ-RL7

DigiKey Part Number
505-ADUM7702BRWZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM7702BRWZ-RL7
Description
+/- 50MV LOW POWER ISO ADC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modulator 16 b 78.1k Serial 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Modulator
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
78.1k
Data Interface
Serial
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$6.81570$2,726.28
800$6.65226$5,321.81
1,200$6.57039$7,884.47
Manufacturers Standard Package