

ADUM2400BRWZ | |
|---|---|
DigiKey Part Number | ADUM2400BRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM2400BRWZ |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM2400BRWZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.36000 | $9.36 |
| 10 | $7.28600 | $72.86 |
| 47 | $6.48064 | $304.59 |
| 141 | $6.08787 | $858.39 |
| 282 | $5.89564 | $1,662.57 |
| 517 | $5.75557 | $2,975.63 |
| 1,034 | $5.62213 | $5,813.28 |

