

ADUM1310BRWZ | |
|---|---|
DigiKey Part Number | ADUM1310BRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1310BRWZ |
Description | DGTL ISOLTR 3.75KV 3CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 3 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1310BRWZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 3/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.05000 | $6.05 |
| 10 | $4.64000 | $46.40 |
| 47 | $4.09234 | $192.34 |
| 141 | $3.82525 | $539.36 |
| 282 | $3.69447 | $1,041.84 |
| 517 | $3.59923 | $1,860.80 |
| 1,034 | $3.50845 | $3,627.74 |
| 2,538 | $3.41431 | $8,665.52 |

