
ADUM1246ARZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM1246ARZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM1246ARZ-RL7CT-ND - Cut Tape (CT) 505-ADUM1246ARZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1246ARZ-RL7 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 2Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1246ARZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 180ns, 180ns | |
Pulse Width Distortion (Max) | 8ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.63000 | $4.63 |
| 10 | $3.51900 | $35.19 |
| 25 | $3.24120 | $81.03 |
| 100 | $2.93550 | $293.55 |
| 250 | $2.87640 | $719.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.62957 | $2,629.57 |
| 2,000 | $2.57008 | $5,140.16 |
| 3,000 | $2.54027 | $7,620.81 |

