ADUC7025BCPZ32 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $15.45000
Datasheet
ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 32KB (16K x 16) FLASH 64-LFCSP-VQ (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUC7025BCPZ32

DigiKey Part Number
ADUC7025BCPZ32-ND
Manufacturer
Manufacturer Product Number
ADUC7025BCPZ32
Description
IC MCU 16/32B 32KB FLASH 64LFCSP
Customer Reference
Detailed Description
ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 44MHz 32KB (16K x 16) FLASH 64-LFCSP-VQ (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADUC7025BCPZ32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
44MHz
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Peripherals
PLA, PWM, PSM, Temp Sensor, WDT
Number of I/O
30
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 32
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LFCSP-VQ (9x9)
Package / Case
64-VFQFN Exposed Pad, CSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types