ADSP-BF535PKBZ-300 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 33
Unit Price: $35.27000
Datasheet
Fixed Point Digital Signal Processor (DSP) 300MHz 260-PBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-BF535PKBZ-300

DigiKey Part Number
ADSP-BF535PKBZ-300-ND
Manufacturer
Manufacturer Product Number
ADSP-BF535PKBZ-300
Description
IC DSP CONTROLLER 16BIT 260 BGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 300MHz 260-PBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
PCI, SPI, SSP, UART, USB
Clock Rate
300MHz
Non-Volatile Memory
External
On-Chip RAM
308kB
Voltage - I/O
3.30V
Voltage - Core
1.50V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
260-BBGA
Supplier Device Package
260-PBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes