


ADR510ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR510ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR510ARTZ-REEL7CT-ND - Cut Tape (CT) 505-ADR510ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR510ARTZ-REEL7 |
Description | IC VREF SHUNT 0.35% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1V V ±0.35% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR510ARTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1V | |
Current - Output | 10 mA | |
Tolerance | ±0.35% | |
Temperature Coefficient | 85ppm/°C | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.13000 | $2.13 |
| 10 | $1.57700 | $15.77 |
| 25 | $1.43800 | $35.95 |
| 100 | $1.28510 | $128.51 |
| 250 | $1.21216 | $303.04 |
| 500 | $1.20870 | $604.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.08729 | $3,261.87 |
| 6,000 | $1.06542 | $6,392.52 |
| 9,000 | $1.05447 | $9,490.23 |











