Series Voltage Reference IC Fixed 5V V ±0.12% 5 mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.12% 5 mA TSOT-23-5
Introducing Power by Linear

ADR395AUJZ-REEL7

DigiKey Part Number
ADR395AUJZREEL7TR-ND - Tape & Reel (TR)
ADR395AUJZREEL7CT-ND - Cut Tape (CT)
ADR395AUJZREEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR395AUJZ-REEL7
Description
IC VREF SERIES 0.12% TSOT5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.12% 5 mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADR395AUJZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
5 mA
Tolerance
±0.12%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
8µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
5.3V ~ 15V
Current - Supply
140µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,441
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.21300$22.13
25$2.02640$50.66
100$1.82140$182.14
250$1.74420$436.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.55628$4,668.84
6,000$1.52697$9,161.82
Manufacturers Standard Package