


ADR391AUJZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR391AUJZREEL7TR-ND - Tape & Reel (TR) ADR391AUJZREEL7CT-ND - Cut Tape (CT) ADR391AUJZREEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR391AUJZ-REEL7 |
Description | IC VREF SERIES 0.24% TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR391AUJZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.24% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 5µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.8V ~ 15V | |
Current - Supply | 140µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.82000 | $2.82 |
| 10 | $2.10500 | $21.05 |
| 25 | $1.92640 | $48.16 |
| 100 | $1.73000 | $173.00 |
| 250 | $1.65240 | $413.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.47609 | $4,428.27 |
| 6,000 | $1.44802 | $8,688.12 |










