Series Voltage Reference IC Fixed 3V V ±0.1% 5 mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3V V ±0.1% 5 mA TSOT-23-5
Introducing Power by Linear

ADR363BUJZ-REEL7

DigiKey Part Number
505-ADR363BUJZ-REEL7TR-ND - Tape & Reel (TR)
505-ADR363BUJZ-REEL7CT-ND - Cut Tape (CT)
505-ADR363BUJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR363BUJZ-REEL7
Description
IC VREF SERIES 0.1% TSOT5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.1% 5 mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADR363BUJZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
5 mA
Tolerance
±0.1%
Temperature Coefficient
9ppm/°C
Noise - 0.1Hz to 10Hz
8.7µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3.3V ~ 15V
Current - Supply
190µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,168
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.98000$3.98
10$3.01200$30.12
25$2.76880$69.22
100$2.50130$250.13
250$2.43272$608.18
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.15561$6,466.83
Manufacturers Standard Package