


ADR360AUJZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR360AUJZ-REEL7TR-ND - Tape & Reel (TR) ADR360AUJZ-REEL7CT-ND - Cut Tape (CT) ADR360AUJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR360AUJZ-REEL7 |
Description | IC VREF SERIES 0.29% TSOT5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.29% 5 mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR360AUJZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 5 mA | |
Tolerance | ±0.29% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 6.8µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.35V ~ 15V | |
Current - Supply | 190µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.73000 | $2.73 |
| 10 | $2.03300 | $20.33 |
| 25 | $1.85960 | $46.49 |
| 100 | $1.66890 | $166.89 |
| 250 | $1.59120 | $397.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.42260 | $4,267.80 |
| 6,000 | $1.39535 | $8,372.10 |











