


ADR3440ARJZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADR3440ARJZ-R2TR-ND - Tape & Reel (TR) 505-ADR3440ARJZ-R2CT-ND - Cut Tape (CT) 505-ADR3440ARJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR3440ARJZ-R2 |
Description | IC VREF SERIES 0.1% SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.1% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADR3440ARJZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 29µVp-p | |
Noise - 10Hz to 10kHz | 53µVrms | |
Voltage - Input | 4.3V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.74000 | $4.74 |
| 10 | $3.60600 | $36.06 |
| 25 | $3.32240 | $83.06 |
| 100 | $3.01000 | $301.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.86124 | $715.31 |
| 500 | $2.77152 | $1,385.76 |
| 750 | $2.72661 | $2,044.96 |
| 1,250 | $2.67683 | $3,346.04 |
| 1,750 | $2.64773 | $4,633.53 |
| 2,500 | $2.61976 | $6,549.40 |


