


ADR292GRZ | |
|---|---|
DigiKey Part Number | ADR292GRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR292GRZ |
Description | IC VREF SERIES 0.15% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.15% 5 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR292GRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 5 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 12µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 5V ~ 15V | |
Current - Supply | 18µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.06000 | $7.06 |
| 10 | $5.44000 | $54.40 |
| 98 | $4.59735 | $450.54 |
| 196 | $4.43143 | $868.56 |
| 294 | $4.34833 | $1,278.41 |
| 588 | $4.22643 | $2,485.14 |
| 1,078 | $4.13766 | $4,460.40 |


