


ADR291GRZ | |
|---|---|
DigiKey Part Number | 505-ADR291GRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR291GRZ |
Description | IC VREF SERIES 0.24% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR291GRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.24% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 8µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 15V | |
Current - Supply | 15µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.01000 | $8.01 |
| 10 | $6.19900 | $61.99 |
| 98 | $5.25704 | $515.19 |
| 196 | $5.07148 | $994.01 |
| 294 | $4.97857 | $1,463.70 |
| 588 | $4.84228 | $2,847.26 |
| 1,078 | $4.74302 | $5,112.98 |

