Series Voltage Reference IC Fixed 1.2V V ±0.4% 100 µA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 1.2V V ±0.4% 100 µA SOT-23-3
Introducing Power by Linear

ADR280ARTZ-REEL7

DigiKey Part Number
505-ADR280ARTZ-REEL7TR-ND - Tape & Reel (TR)
505-ADR280ARTZ-REEL7CT-ND - Cut Tape (CT)
505-ADR280ARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR280ARTZ-REEL7
Description
IC VREF SERIES 0.4% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.2V V ±0.4% 100 µA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADR280ARTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.2V
Current - Output
100 µA
Tolerance
±0.4%
Temperature Coefficient
40ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
12.5µVrms
Voltage - Input
2.4V ~ 5.5V
Current - Supply
16µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,430
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.77000$2.77
10$2.06900$20.69
25$1.89280$47.32
100$1.69950$169.95
250$1.62180$405.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.44935$4,348.05
6,000$1.42169$8,530.14
Manufacturers Standard Package