


ADR280ARTZ-R2 | |
|---|---|
DigiKey Part Number | ADR280ARTZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADR280ARTZ-R2 |
Description | IC VREF SERIES 0.4% SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.2V V ±0.4% 100 µA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR280ARTZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.2V | |
Current - Output | 100 µA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 40ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 12.5µVrms | |
Voltage - Input | 2.4V ~ 5.5V | |
Current - Supply | 16µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |

