


ADR03AKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR03AKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR03AKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADR03AKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR03AKSZ-REEL7 |
Description | IC VREF SERIES 0.2% SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR03AKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 6µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 36V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.10000 | $4.10 |
| 10 | $3.10000 | $31.00 |
| 25 | $2.85040 | $71.26 |
| 100 | $2.57640 | $257.64 |
| 250 | $2.50920 | $627.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.22200 | $6,666.00 |











