
ADP5587ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADP5587ACPZ-R7TR-ND - Tape & Reel (TR) ADP5587ACPZ-R7CT-ND - Cut Tape (CT) ADP5587ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5587ACPZ-R7 |
Description | IC XPNDR 400KHZ I2C 24LFCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 18 I2C 400 kHz 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5587ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 18 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | Keypad Controller, POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.42000 | $3.42 |
| 10 | $2.57000 | $25.70 |
| 25 | $2.35800 | $58.95 |
| 100 | $2.12470 | $212.47 |
| 250 | $2.05020 | $512.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.86359 | $2,795.39 |
| 3,000 | $1.82307 | $5,469.21 |
| 4,500 | $1.80278 | $8,112.51 |


