


ADP5042ACPZ-1-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5042ACPZ-1-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP5042ACPZ-1-R7 |
Description | IC REG TRPL BCK/LNR SYNC 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (2) 3MHz 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5042ACPZ-1-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 3MHz | |
Voltage/Current - Output 1 | 1.8V, 800mA | |
Voltage/Current - Output 2 | 1.5V, 300mA | |
Voltage/Current - Output 3 | 3.3V, 300mA | |
w/LED Driver | No | |
w/Supervisor | Yes | |
w/Sequencer | Yes | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.38612 | $5,079.18 |
| 3,000 | $3.32012 | $9,960.36 |

