



ADP5033ACBZ-1-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5033ACBZ-1-R7TR-ND - Tape & Reel (TR) 505-ADP5033ACBZ-1-R7CT-ND - Cut Tape (CT) 505-ADP5033ACBZ-1-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5033ACBZ-1-R7 |
Description | IC REG QUAD BCK/LNR SYNC 16WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 16-WLCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5033ACBZ-1-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 3MHz | |
Voltage/Current - Output 1 | 1.2V, 800mA | |
Voltage/Current - Output 2 | 3.3V, 800mA | |
Voltage/Current - Output 3 | 2.8V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.88433 | $8,652.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.96000 | $6.96 |
| 10 | $4.73200 | $47.32 |
| 25 | $4.15440 | $103.86 |
| 100 | $3.50820 | $350.82 |
| 250 | $3.19464 | $798.66 |
| 500 | $3.00360 | $1,501.80 |
| 1,000 | $2.84494 | $2,844.94 |

